Analog DevicesLTC3526BEDC
Conv DC-DC 1V to 6V Synchronous Step Up Single-Out 1.6V to 5.25V 0.5A 6-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 1V to 6V Synchronous Step Up Single-Out 1.6V to 5.25V 0.5A 6-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |