유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | NRND |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Secondary Side PWM Controller |
Topology | Boost|Forward |
Number of PWM Outputs | 1 |
Switching Frequency (kHz) | 353 |
Maximum Duty Cycle (%) | 75 |
Minimum Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 10|30 |
Maximum Supply Current (mA) | 0.9(Typ)|4.2(Typ) |
Adjustable Output | No |
On/Off Pin | No |
Synchronous Pin | Yes |
UVLO Turn-On Threshold (V) | 4.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 8.74(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP N |
Pin Count | 24 |
Lead Shape | Gull-wing |