유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Secondary Side PWM Controller |
Control Method | Current |
Topology | Buck |
Number of PWM Outputs | 1 |
Oscillator Accuracy (kHz) | 275 |
Maximum Duty Cycle (%) | 81 |
Minimum Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 10 |
Maximum Supply Current (mA) | 5(Typ) |
Adjustable Output | No |
On/Off Pin | Yes |
Synchronous Pin | Yes |
UVLO Turn-On Threshold (V) | 3.2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Military |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 28 |
Lead Shape | No Lead |