Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |