유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 0.6 to 27 |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 36 |
Operating Supply Voltage (V) | 4.5 to 36 |
Maximum Supply Current (mA) | 2.2 |
Typical Quiescent Current (mA) | 1.4 |
Typical Gate Driver Pull Up Resistance (Ohm) | 1.9/1.9 |
Typical Gate Driver Pull Down Resistance (Ohm) | 1.2/0.7 |
Synchronous Rectifier | Yes |
Synchronous Clock | Yes |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 32 |
Lead Shape | No Lead |