유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 0.8 to 5.5 |
Maximum Switching Frequency (kHz) | 440 |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 38 |
Operating Supply Voltage (V) | 4.5 to 38 |
Maximum Supply Current (mA) | 3 |
Typical Quiescent Current (mA) | 2 |
Typical Gate Driver Pull Up Resistance (Ohm) | 2.5/2.5 |
Typical Gate Driver Pull Down Resistance (Ohm) | 1.2/2.1 |
Minimum Switching Frequency (kHz) | 360 |
Typical Switching Frequency (kHz) | 400 |
Synchronous Rectifier | Yes |
Synchronous Clock | Yes |
Programmability | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
Pin Count | 12 |
Lead Shape | Gull-wing |