유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | PD Controller |
Standard Supported | IEEE802.3af |
Maximum Input Voltage (V) | -57 |
UVLO Turn-On Threshold (V) | -30.5 |
UVLO Turn-Off Threshold (V) | -29.3 to -31.5 |
Maximum Current Limit (mA) | 450 |
Maximum Output Power (W) | 13 |
Maximum Oscillating Frequency (Hz) | 240 |
Maximum Duty Cycle (%) | 90 |
Programmability | Yes |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
Pin Count | 16 |
Lead Shape | Gull-wing |