Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Line Receiver | |
10Mbps(Max) | |
RS-422|RS-485 | |
RS-422|RS-485 | |
Multidrop|Multipoint | |
4 | |
Differential | |
CMOS | |
10@RS-422|32@RS-485 | |
3-State | |
1 | |
0 | |
70 | |
Single | |
4.75 | |
5 | |
5.25 | |
10 | |
Commercial | |
No | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 19.56(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |