유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Maximum Input Frequency (MHz) | 7000 |
Minimum Output Frequency (MHz) | 0 |
Maximum Output Frequency (MHz) | 7000 |
Maximum Conversion Gain (dB) | 2(Typ) |
Typical Noise Figure (dB) | 15.9 |
Typical Third Order Input Intercept Point (dBm) | 19 |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 10 |
Lead Shape | No Lead |