유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Minimum Input Frequency (MHz) | 1600 |
Maximum Input Frequency (MHz) | 2700 |
Minimum Output Frequency (MHz) | 5 |
Maximum Output Frequency (MHz) | 500 |
Maximum Conversion Gain (dB) | 9.5(Typ) |
Typical Noise Figure (dB) | 10.4 |
Typical LO/RF Isolation (dB) | 57(Min) |
Typical Third Order Input Intercept Point (dBm) | 27.3 |
Minimum Operating Supply Voltage (V) | 3.1 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 24 |
Lead Shape | No Lead |