Analog DevicesLTC6078ACMS8Operational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
2 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
0.03@5V | |
2.7 | |
3|5 | |
5.5 | |
0.0000001(Typ)@5V | |
0.0000002@5V | |
0.000001@5V | |
0.148@5V | |
Single | |
0.05@5V | |
18@5V | |
1.1 | |
130 | |
0.00056@5V | |
100 | |
91 | |
90 to 95 | |
0.75 | |
24000 | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |