유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Noise Amplifier |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 0.035@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Offset Current (uA) | 0.0000001(Typ)@5V |
Maximum Input Bias Current (uA) | 0.000001@5V |
Maximum Quiescent Current (mA) | 0.148@5V |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 0.05@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 18@5V |
Typical Voltage Gain (dB) | 130 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.00056@5V |
Minimum PSRR (dB) | 100 |
Minimum CMRR (dB) | 91 |
Minimum CMRR Range (dB) | 90 to 95 |
Typical Gain Bandwidth Product (MHz) | 0.75 |
Typical Settling Time (ns) | 24000 |
Shut Down Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Automotive |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 10 |
Lead Shape | No Lead |