유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 1@±70V |
Minimum Single Supply Voltage (V) | 9.5 |
Typical Single Supply Voltage (V) | 12|15|18|24|28 |
Maximum Single Supply Voltage (V) | 140 |
Minimum Dual Supply Voltage (V) | ±4.75 |
Typical Dual Supply Voltage (V) | ±12|±15|±18|±24|±28|±5|±9 |
Maximum Dual Supply Voltage (V) | ±70 |
Typical Low Level Output Voltage (V) | 0.25 |
Typical High Level Output Voltage (V) | 0.45 |
Maximum Input Offset Current (uA) | 0.00003@±15V@-40C to 85C |
Typical Input Bias Current (uA) | 0.0000003@±15V |
Maximum Input Bias Current (uA) | 0.00005@±15V@-40C to 85C |
Maximum Quiescent Current (mA) | 7.8@±70V |
Typical Output Current (mA) | 90 |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 21@±70V |
Typical Input Noise Voltage Density (nV/rtHz) | 14@±70V |
Input Offset Voltage Drift (uV/°C) | 5 |
Typical Voltage Gain (dB) | 140 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.001@±70V |
Minimum PSRR (dB) | 112 |
Minimum CMRR (dB) | 130 |
Minimum CMRR Range (dB) | >=115 |
Typical Gain Bandwidth Product (MHz) | 12 |
Typical Settling Time (ns) | 2000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 6 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 16 |
Lead Shape | No Lead |