์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Obsolete |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Power Amplifier |
Manufacturer Type | Low Power Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Offset Voltage (mV) | 2.5@5V |
Minimum Single Supply Voltage (V) | 2.5 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Input Offset Current (uA) | 0.25@5V |
Maximum Input Bias Current (uA) | 1@5V |
Maximum Supply Current (mA) | 2.8@5V |
Typical Output Current (mA) | 100(Max) |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 90@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 4.2@5V |
Typical Voltage Gain (dB) | 93.06 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 2@5V |
Minimum PSRR (dB) | 69 |
Minimum CMRR (dB) | 78 |
Minimum CMRR Range (dB) | 75 to 80 |
Typical Gain Bandwidth Product (MHz) | 180 |
Typical Settling Time (ns) | 202 |
Shut Down Support | Yes |
Minimum Operating Temperature (ยฐC) | 0 |
Maximum Operating Temperature (ยฐC) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 10 |
Lead Shape | Gull-wing |