유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Bi-Color |
제품 카테고리 | Standard LED |
Color | Green/Red |
Number of LEDs | 2 |
LED Material | AlGaInP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 4.05x4.05x5.15 |
Lens Appearance | Colorless Diffused |
Mounting Orientation | Right Angle |
Intensity | 110mcd |
Dominant Wavelength (nm) | 572/631 |
Peak Wavelength (nm) | 575/639 |
Viewing Angle (°) | 45 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.4 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Green/Super Red |
High Power | No |
High Brightness | Yes |
Diameter | 4.05 |
Mounting | Through Hole |
Package Height | 5.15 |
PCB changed | 3 |
Pin Count | 3 |