Analog DevicesLTM4646IY#PBFDC to DC Converter and Switching Regulator Module
Dual 10A or Single 20A μModule Regulator
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
2 | |
2.375 | |
20 | |
0.6 to 5.5 | |
10 | |
DC/DC | |
0.04 | |
350(Typ) | |
Yes | |
0.3% | |
0.025%/V | |
96 | |
Positive | |
-40 | |
125 | |
Industrial | |
Tray | |
Adjustable | |
2.1 | |
Mounting | Surface Mount |
Package Height | 4.41 mm |
Package Width | 11.25 mm |
Package Length | 15 mm |
PCB changed | 88 |
Standard Package Name | BGA |
Supplier Package | BGA |
88 | |
Lead Shape | Ball |
EDA / CAD Models |