Analog DevicesLTM4660IY#PBFDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 4.5V to 18V 25A 300W 120-Pin BGA Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
30 | |
60 | |
4.5 to 18 | |
25 | |
300 | |
0.3 | |
200 to 1000 | |
Yes | |
0.5%(Typ) | |
0.2%/V | |
97.3 | |
Positive | |
-40 | |
125 | |
Industrial | |
Tray | |
Adjustable | |
Mounting | Surface Mount |
Package Height | 9.74 mm |
Package Width | 16 mm |
Package Length | 16 mm |
PCB changed | 120 |
Standard Package Name | BGA |
Supplier Package | BGA |
120 | |
Lead Shape | Ball |