유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Non-Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 3.4 |
Maximum Input Voltage (V) | 40 |
Output Voltage (V) | 3.3 |
Output Current (A) | 3.5 |
Input/Output Type | DC/DC |
Typical Standby Current (mA) | 0.001 |
Switching Frequency (kHz) | 3000(Typ) |
Switching Regulator | Yes |
Load Regulation | 0.5%(Typ) |
Line Regulation | 0.5%(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tray |
Output Type | Fixed |
Product Weight (g) | 0.5 |
Mounting | Surface Mount |
Package Height | 2.82 |
Package Width | 6.25 |
Package Length | 9 |
PCB changed | 48 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 48 |
Lead Shape | Ball |