Linear Technology / Analog DevicesLTM8052EV#PBFDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 1.2V to 24V 5A 81-Pin LGA Tray
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Adjust the voltage level of your devices with this step down LTM8052EV#PBF DC to DC converter from Linear Technology. This converter's single output can produce a current up to 5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 6 V that does not exceed 36 V. With an adjustable output that has a voltage of 1.2 to 24 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.7%(Typ) and line regulation of 0.1%(Typ). You can operate this at a switching frequency of 100 to 1000 kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with umodule technology.