유럽 연합 RoHS 명령어 | Not Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | Step Down|Step Up |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 2.8 |
Maximum Input Voltage (V) | 40 |
Output Voltage (V) | 2.5 to 24 |
Output Current (A) | 0.45 |
Output Power (W) | 2.5 |
Minimum Isolation Voltage | 2000VAC(Typ) |
Input/Output Type | DC/DC |
Switching Regulator | Yes |
Load Regulation | 1%(Typ) |
Line Regulation | 1%(Typ) |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Output Type | Adjustable |
Product Weight (g) | 1.1 |
Mounting | Surface Mount |
Package Height | 4.32 mm |
Package Width | 9 mm |
Package Length | 11.25 mm |
PCB changed | 38 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 38 |
Lead Shape | Ball |