Analog DevicesLTM8068IYDC to DC Converter and Switching Regulator Module
2.8VIN to 40VIN Isolated μModule DC/DC Converter with LDO Post Regulator
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Step Down|Step Up | |
Isolated | |
2 | |
2.8 | |
40 | |
2.5 to 18|1.2 to 18 | |
0.45|0.3 | |
2.5 | |
2000VAC(Typ) | |
DC/DC | |
Yes | |
1%(Typ) | |
1%(Typ) | |
Positive | |
-40 | |
125 | |
Industrial | |
Tray | |
Adjustable | |
1.1 | |
Mounting | Surface Mount |
Package Height | 4.32 mm |
Package Width | 9 mm |
Package Length | 11.25 mm |
PCB changed | 38 |
Standard Package Name | BGA |
Supplier Package | BGA |
38 | |
Lead Shape | Ball |
EDA / CAD Models |