IntelLU82541PI S L7FZEthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.2V/1.8V/3.3V 196-Pin BGA
Compliant | |
5A991 | |
Obsolete | |
Automotive | No |
PPAP | No |
Single Chip | |
1000BASE-T|100BASE-TX|10BASE-T | |
10|100|1000 | |
IEEE 802.1q|IEEE 802.3|IEEE 802.3ab|IEEE 802.3x | |
Full Duplex|Half Duplex | |
PCI | |
GMII|MII | |
1.14|1.71|3 | |
1.2|1.8|3.3 | |
1.26|1.89|3.6 | |
0 | |
70 | |
Yes | |
Yes | |
Mounting | Surface Mount |
Package Height | 1.21 |
Package Width | 15 |
Package Length | 15 |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | BGA |
196 | |
Lead Shape | Ball |