onsemiLV8735V-TLM-HMotor Controller and Driver ICs
Stepper Motor Driver 44-Pin SSOP-K EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 5.6 |
Package Length | 15 |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | SSOP-K EP |
44 | |
Lead Shape | Gull-wing |
If you are in need of a device that can help automate different motor-controlled systems, look no further than the stepper LV8735V-TLM-H stepper motor driver from ON Semiconductor. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This motor controller has a minimum operating temperature of -20 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 9 V and a maximum of 32 V.
EDA / CAD Models |