Fixed Resistors
저항 고정형 단면 장착
LVM12FTR025E-TR - Ohmite
Video Transcript
Ohmite
LVM12FTR025E-TR
저항 고정형 단면 장착
Res Metal Foil 1206 0.025 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
25m
Tolerance
1%
Power Rating (W)
0.5 (1/2)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Number of Terminals
2
Package Shape
Rectangular
Mounting
Surface Mount
EDA / CAD Models
LVM12FTR025E-TR by Ultra Librarian
No Stock Available
Quantity
Increments of 5000
Minimum 5000
Quote
Ships from:
미국
Manufacturer Lead Time:
14 주
Price: