LED Power Supplies
LWA150-V024-ENK - Autec Power Systems
Video Transcript
Autec Power Systems
LWA150-V024-ENK
LED Power Supplies
AC/DC LED Power Supply 150W Single 8-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.31.40.65
Automotive
No
PPAP
No
Type
Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
24(Typ)
Maximum Output Current (mA)
6300
Output Power (W)
150
Input Voltage Range
120VAC to 277VAC|127VDC to 420VDC
Dimming
0-10V
Power Factor Correction
0.9(Min)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Carton
Product Weight (g)
800
Mounting
Screw
Package Height
33.5
Package Width
68
Package Length
188
PCB changed
8
Pin Count
8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
10 주
Price: