LED Power Supplies
LXC75-0700SW - Excelsys Technologies
Video Transcript
Excelsys Technologies
LXC75-0700SW
LED Power Supplies
AC/DC LED Power Supply 75W Single 5-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8504.40.95.20
Automotive
Unknown
PPAP
Unknown
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
54 to 108
Maximum Output Current (mA)
700
Output Power (W)
75
Input Voltage Range
90VAC to 305VAC
Power Factor Correction
0.99(Max)
Efficiency (%)
91
Termination Style
Lead Wire
IP Rating
IP67
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
70
Product Weight (g)
750
Mounting
Screw
Package Height
37
Package Width
67.5
Package Length
177
PCB changed
5
Pin Count
5
Lead Shape
Lead Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 200
Quote
Ships from:
미국
Manufacturer Lead Time:
50 주
Price: