LED Power Supplies
LXHCD060S210PS-20 - Autec Power Systems
Video Transcript
Autec Power Systems
LXHCD060S210PS-20
LED Power Supplies
AC/DC LED Power Supply 60W Single 6-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
14 to 29
Maximum Output Current (mA)
2100
Output Power (W)
60
Input Voltage Range
312.3VAC to 381.7VAC
Dimming
0-10V
Power Factor Correction
0.9(Min)
Efficiency (%)
88
Termination Style
Lead Wire
IP Rating
IP20
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Packaging
Carton
Mounting
Screw
Package Height
32
Package Width
42.5
Package Length
164.5
PCB changed
6
Pin Count
6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
10 주
Price: