유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Maximum Dimming | 50:1(Typ) |
Number of Lamps | 2 |
Typical Input Voltage (V) | 12 |
Typical Lamp Start Voltage (Vrms) | 1400 |
Typical Lamp Operating Voltage (Vrms) | 440 |
Minimum Lamp Start Voltage (Vrms) | 1250 |
Typical Lamp Current (mArms) | 6.5(Max) |
Typical Operating Frequency (kHz) | 54 |
Typical Output Power (W) | 3.5 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |