미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | DIN Rail |
Power Supply Color | Black |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 37 |
Output Current (A) | 10(Typ) |
Output Power (W) | 370(Typ) |
Minimum AC Input Voltage (V) | 85 |
Typical AC Input Voltage (V) | 230 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 90 |
Typical DC Input Voltage (V) | 220 |
Maximum DC Input Voltage (V) | 350 |
Minimum Isolation Voltage | 2000VAC |
Line Regulation | 0.15V(Typ) |
Load Regulation | -0.6V(Typ) |
Maximum Input Current (A) | 5.2(Typ) |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 88(Min) |
Configurable | No |
Power Indicator | Yes |
Ripple & Noise | 1200mV |
Medical | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 60 |
Product Weight (g) | 2600 |
Mounting | DIN Rail |
Package Height | 138 |
Package Width | 194 |
Package Length | 113.6 |
PCB changed | 15 |
Pin Count | 15 |