LED Power Supplies
LXWCP075S134ST-L - Autec Power Systems
Video Transcript
Autec Power Systems
LXWCP075S134ST-L
LED Power Supplies
AC/DC LED Power Supply 75W Single 9-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.31.40.65
Automotive
No
PPAP
No
Type
Constant Power
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
28 to 56
Maximum Output Current (mA)
1340
Output Power (W)
75
Input Voltage Range
120VAC to 277VAC
Dimming
0-10V
Power Factor Correction
0.9(Min)
Efficiency (%)
87
Termination Style
Lead Wire
IP Rating
IP20
Warranty
5Year
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Packaging
Carton
Product Weight (g)
500
Mounting
Screw
Package Height
25.4
Package Width
30
Package Length
429
PCB changed
9
Pin Count
9
Lead Shape
Lead Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
10 주
Price: