์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Not Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8532.21.00.20 |
SVHC | Yes |
SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
Automotive | No |
PPAP | No |
Capacitance Value | 750uF |
Tolerance | 20% |
Voltage | 10VDC |
Equivalent Series Resistance Type | Standard |
IR (A) | 2360 |
IL (uA) | 4 |
Polarity | Polar |
Maximum Dissipation Factor (%) | 50 |
Seal | Hermetic |
Insulation | Sleeved |
High Shock and Vibrating | No |
Case Style | Metal |
Mounting | Through Hole |
Termination Style | Axial |
Number of Terminals | 2 |
Size (mm) | 10.31 X 28.6 |
Minimum Operating Temperature (ยฐC) | -55 |
Maximum Operating Temperature (ยฐC) | 125 |
Length w/weld (mm) | 37.33 |
Product Length (mm) | 28.6(Max) |
Product Weight (g) | 17.7 |
Product Diameter (mm) | 10.31(Max) |
Lead Diameter (mm) | 0.64 |