인기 검색어
VishayM39006/22-0301Capacitor Tantalum Wet
Cap Tant Wet 10uF 25V 20% (5.56 X 13.08mm) Axial (0.1%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
10uF | |
20% | |
25VDC | |
Standard | |
715 | |
1 | |
Polar | |
4 | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
5.56 X 13.08 | |
-55 | |
125 | |
21.81 | |
13.08(Max) | |
2.6 | |
5.56(Max) | |
0.64 |
The superior characteristics of this M39006/22-0301 wet tantalum capacitor from Vishay includes volumetric efficiency, high reliability, and electrical stability over a wide temperature range as well as a long service life. It can withstand a voltage of 25 VDC. Its leakage current is 1 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm. The M39006/22-0301 wet slug tantalum capacitor has an axial termination style. It is reliable with a failure rate grade of P. Its capacitance value is 10uF. It has a tolerance of 20%.
EDA / CAD Models |