고정 콘덴서
Wet Tantalum Capacitors
M39006/22-0359/99 - Vishay
Video Transcript
Vishay
M39006/22-0359/99
Capacitor Tantalum Wet
Cap Tant Wet 160uF 50V 20% (10.31 X 28.6mm) Axial (0.1%FR) 125°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.21.00.20
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Capacitance Value
160uF
Tolerance
20%
Voltage
50VDC
Equivalent Series Resistance Type
Standard
IR (A)
1900
IL (uA)
8
Polarity
Polar
Maximum Dissipation Factor (%)
17
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
No
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
10.31 X 28.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Length w/weld (mm)
37.33
Product Length (mm)
28.6(Max)
Product Weight (g)
17.7
Product Diameter (mm)
10.31(Max)
Lead Diameter (mm)
0.64
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
9 주
Price:
$69.49
1+
$69.49
5+
$68.79
10+
$68.10
25+
$67.42
50+
$66.75
100+
$66.08
250+
$65.42
500+
$64.77
1000+
$64.72