VishayM39006/22-0628HCapacitor Tantalum Wet
Cap Tant Wet 11uF 100V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
11uF | |
10% | |
100VDC | |
Standard | |
835 | |
1 | |
Polar | |
5 | |
Hermetic | |
Sleeved | |
Yes | |
Metal | |
Through Hole | |
Axial | |
2 | |
7.92 X 17.88 | |
-55 | |
125 | |
26.61 | |
17.88(Max) | |
6.2 | |
7.92(Max) | |
0.64 |
This M39006/22-0628H wet tantalum capacitor from Vishay exhibits a self-healing mechanism from a chemical process that reestablishes the oxide layer dielectric when it is weakened. It can withstand a voltage of 100 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. Its capacitance value is 11uF. The M39006/22-0628H wet slug tantalum capacitor has an axial termination style. It is reliable with a failure rate grade of R. It has a tolerance of 10%. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm.
EDA / CAD Models |