KYOCERA AVX Components CorporationM39014/01-1237Capacitor Ceramic Multilayer
Cap Ceramic 0.001uF 200V BX 10% Radial 5.08mm (1%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Use AVX's M39014/01-1237 multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 200 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. Its capacitance value is 0.001uF. It is reliable with a failure rate grade of M. The M39014/01-1237 MLCC capacitor has a radial termination style.