KYOCERA AVX Components CorporationM39014/01-1535Capacitor Ceramic Multilayer
Cap Ceramic 0.01uF 100V BX 10% Radial 5.08mm (0.01%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
0.01uF | |
10% | |
100VDC | |
BX | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Molded | |
4.83 X 2.29 X 4.83 | |
-55 | |
125 | |
Bag | |
0.64 | |
4.83 | |
2.29 | |
4.83 |
This M39014/01-1535 multilayer ceramic capacitor from AVX is non-polarized so it may be connected either to positive or to negative voltage. Users like its outside bend wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. It has a tolerance of 10%. Its capacitance value is 0.01uF. The M39014/01-1535 MLCC capacitor has a radial termination style. It is reliable with a failure rate grade of R.