유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8533.40.80.50 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | Trimmer |
Resistance Value (Ohm) | 500 |
Tolerance | 10% |
Maximum Voltage Rating (V) | 400 |
Power Rating (W) | 0.5 (1/2) |
Technology | Cermet |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Linear or Logarithmic | Lin |
Termination Style | Pin |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 2.5 |
Number of Turns (Turns) | 15(Elec)|18(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 5400 |
Number of Electrical Turns (Turns) | 15 |
Mechanical Rotation (°) | 6480 |
Mechanical Rotational Life (Cycles) | 200 |
Number of Mechanical Turns (Turns) | 18 |
Packaging | Box |
Product Length (mm) | 20.5 |
Product Depth (mm) | 4.7 |
Product Height (mm) | 6.4 |
Product Weight (g) | 1 |
Mounting | Through Hole |
Infrequently adjust the resistor value for your circuit with this M43P501KB40 potentiometer from Vishay. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 500 Ohm. This product is 20.5 mm long, 6.4 mm tall and 4.7 mm deep. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. The M43P501KB40 part has a pin termination style.