유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Clock/Calendar/NV Timekeeping RAM/Watchdog Timer/Battery Backup/Alarm |
User RAM (byte) | 32768 |
Time Format | HH:MM:SS |
Date Format | DW:DM:M:Y |
Bus Type | Parallel |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.69(Max) |
Package Width | 8.89(Max) |
Package Length | 18.49(Max) |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | SOH |
Pin Count | 44 |