Aero-Electric Connector M83723/96A0803N-LC Connector Circular
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

M83723/96A0803N-LC Aero-Electric Connector
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Military Standard | MIL-DTL-83723 |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 3 |
Number of Terminals | 3 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 8-3 |
Less Contact | Yes |
Contact Material | Beryllium Copper |
Shell Material | Aluminum |
Shell Plating | Anodize |
Housing Color | Black |
Maximum Voltage Rating | 600VAC|850VDC |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Mating Cycle (Cycles) | 250 |
Product Diameter (mm) | 21.13 |
Product Length (mm) | 100.83 |
9 일 이내 배송
M83723/96A0803N-LC Aero-Electric Connector
문의 및 지원
프로그램 및 파트너
제품 카테고리
제조업체
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Military Standard | MIL-DTL-83723 |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 3 |
Number of Terminals | 3 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 8-3 |
Less Contact | Yes |
Contact Material | Beryllium Copper |
Shell Material | Aluminum |
Shell Plating | Anodize |
Housing Color | Black |
Maximum Voltage Rating | 600VAC|850VDC |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Mating Cycle (Cycles) | 250 |
Product Diameter (mm) | 21.13 |
Product Length (mm) | 100.83 |
9 일 이내 배송
제조업체