GlenairM85049/24-74WBackshells
EMI/RFI Non-Environmental Backshell 90° 14 Shell Size Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
14 | |
Connector Circular | |
90° | |
Aluminum | |
Cadmium Over Electroless Nickel | |
-65 | |
175 | |
Olive Drab | |
EMI/RFI Non-Environmental Backshell |
This emi/rfi non-environmental backshell M85049/24-74W backshell from Glenair provides backshell to your bundle of wires. Its shell size is 14. This has a Connector Circular connector. This product is 91.65 mm tall with a diameter of 25.9 mm. This cable strain relief has an operating temperature range of -65 °C to 175 °C.