커넥터 액세서리
백쉘 및 열 수축 부츠
M85049/38S11N - SOURIAU
Video Transcript
SOURIAU
M85049/38S11N
Backshells
180° 11 Shell Size Electroless Nickel Aluminum Self Lock
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국 세관 상품 코드
8538.90.81.80
Automotive
No
PPAP
No
Type
Shrink Boot Adapters
Entry Size (mm)
5.9
Shell Size
11
Angular Function
180°
Body Material
Aluminum
Body Plating
Electroless Nickel
Coupling
Self Lock
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Product Diameter (mm)
25
Product Length (mm)
N/A
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
9 주
Price:
$24.41
50+
$24.41
100+
$21.23
250+
$19.34