유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 3A991.b.1.b.1 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
SVHC | Yes |
Automotive | No |
PPAP | No |
Chip Density (bit) | 32M |
Organization | 4Mx8 |
Address Bus Width (bit) | 24 |
Programmability | Yes |
Data Retention (Year) | 100(Min) |
Max. Access Time (ns) | 11 |
Maximum Operating Frequency (MHz) | 80 |
Interface Type | Serial-SPI |
Minimum Operating Supply Voltage (V) | 1.6 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 1.6 to 3.6 |
Operating Current (mA) | 5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Hardware Data Protection | Yes |
Packaging | Tape and Reel |
Number of Bits per Word (bit) | 8 |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UFDFPN EP |
Pin Count | 8 |