Maxim IntegratedMAX4246AUA+TOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin uMAX T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
2 | |
Rail to Rail Input/Output | |
BiCMOS | |
CMOS | |
1.5@2.7V | |
2.5 | |
3|5 | |
5.5 | |
±1.25 | |
±2.75 | |
0.006@2.7V | |
0.05@2.7V | |
1.4@5.5V | |
Dual|Single | |
362 | |
0.4@2.7V | |
52@2.7V | |
120 | |
0.1@2.7V | |
75 | |
65 | |
65 to 70 | |
1 | |
10000 | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |