Maxim IntegratedMAX4516EUK+TAnalog Switch Multiplexers
Analog Switch Single SPST 5-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Single SPST | |
SPST | |
1 | |
1 | |
1 | |
Yes | |
Non-Inverting | |
100@±5.5V | |
75@±5.5V | |
Single | |
Single | |
±1 | |
±3|±5 | |
±6 | |
0.04@5.5V/-0.03@-5.5V | |
±0.125@±5.5V | |
20 | |
20 | |
20@±5V | |
10 to 25 | |
Dual | |
571 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |