Maxim IntegratedMAX4534EUD+Analog Switch Multiplexers
Analog Multiplexer Single 4:1 14-Pin TSSOP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Single 4:1 | |
4:1 | |
1 | |
4 | |
1 | |
Yes | |
350@±15V | |
500@12V | |
250@12V | |
Single | |
Single | |
9 | |
12|15|18|24|28 | |
36 | |
±4.5 | |
±12|±15|±18|±5|±9 | |
±20 | |
0.225@15V/-0.125@-15V | |
0.4@15V/-0.2@-15V | |
30 | |
30 | |
950@12V | |
400 to 1000 | |
Dual|Single | |
500 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |