Maxim IntegratedMAX6765TTLD2+TLinear Regulators
Standard Regulator Pos 5V 0.1A 6-Pin TDFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
Fixed | |
5 | |
0.1(Min) | |
4 | |
72 | |
0.13@10mA|0.63@50mA|1.2@100mA | |
1% | |
1.5% | |
0.045 | |
1904.8 | |
Short Circuit Protection|Thermal Protection | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |