Maxim IntegratedMAX7306ALB+TLevel Translators
Level Translator Bidirectional 10-Pin UDFN T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | UDFN |
10 |
EDA / CAD Models |