Fixed Resistors
Fixed Single-Through Hole Resistor
MAX7K0000B - VPG Foil Resistors
Video Transcript
VPG Foil Resistors
MAX7K0000B
Resistor Fixed Single-Through Hole
Res 7K Ohm 0.1% 0.3W ±5ppm/°C Molded RDL
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Resistance Value (Ohm)
7K
Tolerance
0.1%
Maximum Voltage Rating (V)
300
Power Rating (W)
0.3
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±5
Temperature Range @ Derated Power (°C)
125 to 175
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Molded
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.81
Termination Forming
Not Formed
Package Type
N/A
Package Shape
Rectangular
Package/Case
N/A
Product Diameter (mm)
N/R
Product Length (mm)
7.9
Product Depth (mm)
2.8
Product Height (mm)
8
Product Weight (g)
N/A
Lead Diameter (mm)
0.65
Lead Length (mm)
25
Diameter Tolerance (mm)
N/R
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.2
Seated Plane Height (mm)
8.3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20
Quote
Manufacturer Lead Time:
19 주
Price:
$10.552
1+
$10.552
50+
$10.247
100+
$10.077
250+
$9.770
1000+
$9.554
2500+
$9.370