Applied Computing and Embedded Systems
Motherboards
MBD-X8DA6-O - Super micro Computer, Inc
Video Transcript
Super micro Computer, Inc
MBD-X8DA6-O
Motherboards
Motherboard, Intel CPU 192GB DDR3 10Mbps/100Mbps/1000Mbps
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
친환경 무연
Obsolete
미국 세관 상품 코드
8471.50.01.50
Automotive
No
PPAP
No
Type
Server Motherboard
Form Factor
ATX
Processor Type
Intel
Chipset Type
Intel 5520|Intel ICH10R
BIOS
32Mb
Number of System Memory
12
System Memory Socket Type
DIMM
System Memory Maximum Size
192GB
System Memory Type
DDR3
On Board Sound Card Type
Realtek ALC888
On Board Graphic Card
No
On Board Ethernet Card
Yes
Ethernet Controller Type
Intel 82574L
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Ethernet Card Number of Connectors
2
USB
9
SATA
6
PATA
0
AGP
0
PCI
7
Slot Support
No
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
35
Product Length (mm)
330
Product Depth (mm)
305
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
6 주
Price: