RF Diodes
Rectifiers
MBRH24045 - GeneSiC Semiconductor
Video Transcript
GeneSiC Semiconductor
MBRH24045
Rectifiers
Diode Schottky 45V 240A 2-Pin Case D-67
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.80
Automotive
No
PPAP
No
Type
8000@20V
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-40
Peak Reverse Current (uA)
-40 to 175
Maximum Diode Capacitance (pF)
240
Supplier Temperature Grade
0.65
Maximum RMS Reverse Voltage (V)
175
Mounting
Screw
Package Height
14.73(Max)
Package Width
19.69(Max)
Package Length
39.62(Max)
PCB changed
2
Supplier Package
Case D-67
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 216
Quote
Ships from:
미국
Manufacturer Lead Time:
10 주
Price: